2SK2607 vs BUZ305 feature comparison

2SK2607 Toshiba America Electronic Components

Buy Now Datasheet

BUZ305 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP INFINEON TECHNOLOGIES AG
Part Package Code SC-65 TO-218
Package Description FLANGE MOUNT, R-PSFM-T3 TO-218AB, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer Toshiba Infineon
Avalanche Energy Rating (Eas) 778 mJ 830 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 800 V 800 V
Drain Current-Max (ID) 9 A 7.5 A
Drain-source On Resistance-Max 1.2 Ω 1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 150 W
Power Dissipation-Max (Abs) 150 W 150 W
Pulsed Drain Current-Max (IDM) 27 A 30 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Additional Feature AVALANCHE RATED
JEDEC-95 Code TO-218

Compare 2SK2607 with alternatives

Compare BUZ305 with alternatives