2SK2404 vs FS4VS-12 feature comparison

2SK2404 SANYO Electric Co Ltd

Buy Now Datasheet

FS4VS-12 Powerex Power Semiconductors

Buy Now Datasheet
Obsolete Obsolete
SANYO ELECTRIC CO LTD POWEREX INC
IN-LINE, R-PSIP-T3 SMALL OUTLINE, R-PSSO-G2
3 3
unknown unknown
EAR99 EAR99
SINGLE SINGLE
450 V 600 V
5 A 4 A
1.6 Ω 2.6 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
R-PSIP-T3 R-PSSO-G2
1 1
3 2
ENHANCEMENT MODE ENHANCEMENT MODE
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE
N-CHANNEL N-CHANNEL
60 W 90 W
Not Qualified Not Qualified
NO YES
THROUGH-HOLE GULL WING
SINGLE SINGLE
SILICON SILICON
1 3
No
TO-220S
8541.29.00.95
DRAIN
e0
90 W
TIN LEAD
SWITCHING

Compare 2SK2404 with alternatives

Compare FS4VS-12 with alternatives