2SK2378
vs
2SK3415LS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
SANYO ELECTRIC CO LTD
Part Package Code
TO-220ML
TO-220AB
Package Description
TO-220ML, 3 PIN
TO-220FI(LS), 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
200 V
60 V
Drain Current-Max (ID)
13 A
40 A
Drain-source On Resistance-Max
0.21 Ω
0.024 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
30 W
Power Dissipation-Max (Abs)
30 W
35 W
Pulsed Drain Current-Max (IDM)
52 A
160 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
1
Operating Temperature-Max
150 °C
Compare 2SK2378 with alternatives
Compare 2SK3415LS with alternatives