2SK2250-01L vs 2SK2250-01S feature comparison

2SK2250-01L Fuji Electric Co Ltd

Buy Now Datasheet

2SK2250-01S Fuji Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COLLMER SEMICONDUCTOR INC COLLMER SEMICONDUCTOR INC
Package Description IN-LINE, R-PSIP-T3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Additional Feature AVALANCHE RATED AVALANCHE RATED
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 250 V 250 V
Drain Current-Max (ID) 2 A 2 A
Drain-source On Resistance-Max 2 Ω 2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 10 W 10 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 105 ns 105 ns
Turn-on Time-Max (ton) 70 ns 70 ns
Base Number Matches 1 1

Compare 2SK2250-01L with alternatives

Compare 2SK2250-01S with alternatives