2SK1982-01MR
vs
2SK3932-01MR
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
COLLMER SEMICONDUCTOR INC
|
FUJI ELECTRIC CO LTD
|
Part Package Code |
TO-220F15
|
TO-220AB
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Additional Feature |
AVALANCHE RATED
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
500 V
|
500 V
|
Drain Current-Max (ID) |
10 A
|
11 A
|
Drain-source On Resistance-Max |
0.76 Ω
|
0.7 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
50 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
190 ns
|
|
Turn-on Time-Max (ton) |
85 ns
|
|
Base Number Matches |
1
|
1
|
Avalanche Energy Rating (Eas) |
|
453.9 mJ
|
Pulsed Drain Current-Max (IDM) |
|
44 A
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare 2SK1982-01MR with alternatives
Compare 2SK3932-01MR with alternatives