2SK1875 vs 2SK880 feature comparison

2SK1875 Toshiba America Electronic Components

Buy Now Datasheet

2SK880 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description SMALL OUTLINE, R-PDSO-G3 2-2E1B, USM, SC-70, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 3 pF 3 pF
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code SC-70
HTS Code 8541.21.00.95
Samacsys Manufacturer Toshiba
Additional Feature LOW NOISE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 0.1 W
Power Dissipation-Max (Abs) 0.1 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2SK1875 with alternatives

Compare 2SK880 with alternatives