2SK1865 vs BUZ40B feature comparison

2SK1865 Toshiba America Electronic Components

Buy Now Datasheet

BUZ40B Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOSHIBA CORP SIEMENS A G
Part Package Code TO-220FL SFM
Pin Count 3 3
Reach Compliance Code unknown unknown
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 12 A 8 A
Drain-source On Resistance-Max 0.7 Ω 0.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 100 W 150 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 8 4
Package Description FLANGE MOUNT, R-PSFM-T3
ECCN Code EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 570 mJ
Feedback Cap-Max (Crss) 100 pF
JEDEC-95 Code TO-220AB
Operating Temperature-Max 150 °C
Pulsed Drain Current-Max (IDM) 34 A
Turn-off Time-Max (toff) 440 ns
Turn-on Time-Max (ton) 140 ns

Compare 2SK1865 with alternatives

Compare BUZ40B with alternatives