2SK1865 vs BUK457-500B feature comparison

2SK1865 Toshiba America Electronic Components

Buy Now Datasheet

BUK457-500B NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP NXP SEMICONDUCTORS
Part Package Code TO-220FL TO-220AB
Pin Count 3 3
Reach Compliance Code unknown unknown
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 12 A 9 A
Drain-source On Resistance-Max 0.7 Ω 0.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSIP-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 100 W 150 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 8 1
Package Description FLANGE MOUNT, R-PSFM-T3
ECCN Code EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 500 mJ
Feedback Cap-Max (Crss) 120 pF
JEDEC-95 Code TO-220AB
Operating Temperature-Max 150 °C
Pulsed Drain Current-Max (IDM) 36 A
Turn-off Time-Max (toff) 340 ns
Turn-on Time-Max (ton) 130 ns

Compare 2SK1865 with alternatives

Compare BUK457-500B with alternatives