2SK1504-01S vs IRF840ASTRRPBF feature comparison

2SK1504-01S Fuji Electric Co Ltd

Buy Now Datasheet

IRF840ASTRRPBF Vishay Siliconix

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FUJI ELECTRIC CO LTD VISHAY SILICONIX
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 10 A 8 A
Drain-source On Resistance-Max 0.9 Ω 0.85 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 80 W
Pulsed Drain Current-Max (IDM) 35 A 32 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Rohs Code Yes
Part Package Code D2PAK
Pin Count 4
Avalanche Energy Rating (Eas) 510 mJ
JEDEC-95 Code TO-263AB
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare 2SK1504-01S with alternatives

Compare IRF840ASTRRPBF with alternatives