2SK1503-01 vs IRF842 feature comparison

2SK1503-01 Fuji Electric Co Ltd

Buy Now Datasheet

IRF842 General Electric Solid State

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FUJI ELECTRIC CO LTD GENERAL ELECTRIC SOLID STATE
Package Description FLANGE MOUNT, R-PSFM-T3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 10 A
Drain-source On Resistance-Max 0.9 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 80 W
Pulsed Drain Current-Max (IDM) 35 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 18

Compare 2SK1503-01 with alternatives