2SK1459LS
vs
2SK1427
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SANYO ELECTRIC CO LTD
|
SANYO ELECTRIC CO LTD
|
Part Package Code |
TO-220FI
|
TO-220AB
|
Package Description |
TO-220FI(LS), 3 PIN
|
TO-220, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
8541.29.00.95
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
DS Breakdown Voltage-Min |
900 V
|
100 V
|
Drain Current-Max (ID) |
2.5 A
|
10 A
|
Drain-source On Resistance-Max |
6 Ω
|
0.16 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
DEPLETION MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
30 W
|
40 W
|
Power Dissipation-Max (Abs) |
30 W
|
1.75 W
|
Pulsed Drain Current-Max (IDM) |
5 A
|
40 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
3
|
1
|
Operating Temperature-Max |
|
150 °C
|
|
|
|
Compare 2SK1459LS with alternatives
Compare 2SK1427 with alternatives