2SK1432 vs 2SK2108 feature comparison

2SK1432 SANYO Electric Co Ltd

Buy Now Datasheet

2SK2108 SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD SANYO ELECTRIC CO LTD
Part Package Code TO-220AB TO-220ML
Package Description TO-220ML, FULL PACK-3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 100 V 250 V
Drain Current-Max (ID) 25 A 6 A
Drain-source On Resistance-Max 0.055 Ω 0.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 40 W 25 W
Power Dissipation-Max (Abs) 2 W 25 W
Pulsed Drain Current-Max (IDM) 100 A 24 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare 2SK1432 with alternatives

Compare 2SK2108 with alternatives