2SK1315(S)TR vs IRF840STRR feature comparison

2SK1315(S)TR Hitachi Ltd

Buy Now Datasheet

IRF840STRR International Rectifier

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD INTERNATIONAL RECTIFIER CORP
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 450 V 500 V
Drain Current-Max (ID) 8 A 8 A
Drain-source On Resistance-Max 0.5 Ω 0.85 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code D2PAK
Pin Count 4
HTS Code 8541.29.00.95
Case Connection DRAIN
JEDEC-95 Code TO-263AB
JESD-609 Code e0
Power Dissipation Ambient-Max 125 W
Terminal Finish TIN LEAD

Compare 2SK1315(S)TR with alternatives

Compare IRF840STRR with alternatives