2SK1315(S)TL vs IRF840S feature comparison

2SK1315(S)TL Renesas Electronics Corporation

Buy Now Datasheet

IRF840S Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS TECHNOLOGY CORP MOTOROLA INC
Package Description SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 450 V 500 V
Drain Current-Max (ID) 8 A 8 A
Drain-source On Resistance-Max 0.5 Ω 0.85 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 8
HTS Code 8541.29.00.95
Case Connection DRAIN
JEDEC-95 Code TO-220AB
Power Dissipation Ambient-Max 125 W

Compare 2SK1315(S)TL with alternatives

Compare IRF840S with alternatives