2SK125-3
vs
J310RLRP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SONY CORP
ON SEMICONDUCTOR
Package Description
CYLINDRICAL, O-PBCY-T3
CASE 29-11, TO-226, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
Drain Current-Max (ID)
0.1 A
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
3 pF
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
120 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
Power Gain-Min (Gp)
10 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Base Number Matches
1
2
Rohs Code
No
Part Package Code
TO-92
Manufacturer Package Code
CASE 29-11
Samacsys Manufacturer
onsemi
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
235
Terminal Finish
TIN LEAD
Compare 2SK125-3 with alternatives
Compare J310RLRP with alternatives