2SK1157
vs
2SK1157-E
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
HITACHI LTD
|
RENESAS TECHNOLOGY CORP
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
SC-46, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
Drain Current-Max (ID) |
7 A
|
7 A
|
Drain-source On Resistance-Max |
0.8 Ω
|
0.8 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
60 W
|
60 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TO-220AB
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
PRSS0004AC
|
Samacsys Manufacturer |
|
Renesas Electronics
|
Case Connection |
|
DRAIN
|
DS Breakdown Voltage-Min |
|
450 V
|
JESD-609 Code |
|
e2
|
Moisture Sensitivity Level |
|
1
|
Operating Mode |
|
ENHANCEMENT MODE
|
Pulsed Drain Current-Max (IDM) |
|
28 A
|
Terminal Finish |
|
TIN COPPER
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
|
|
|