2SK1031XDD vs SST201 feature comparison

2SK1031XDD Renesas Electronics Corporation

Buy Now Datasheet

SST201 Linear Integrated Systems

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer RENESAS TECHNOLOGY CORP LINEAR INTEGRATED SYSTEMS INC
Package Description SMALL OUTLINE, R-PDSO-G3 PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Drain Current-Max (ID) 0.005 A
FET Technology JUNCTION JUNCTION
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 6 6
Pbfree Code No
Rohs Code No
Pin Count 3
Operating Temperature-Max 135 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 0.36 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2SK1031XDD with alternatives

Compare SST201 with alternatives