2SK1031XDBTR vs 2SK1031XDD01 feature comparison

2SK1031XDBTR Hitachi Ltd

Buy Now Datasheet

2SK1031XDD01 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD HITACHI LTD
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Drain Current-Max (ID) 0.005 A 0.005 A
FET Technology JUNCTION JUNCTION
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 2

Compare 2SK1031XDBTR with alternatives

Compare 2SK1031XDD01 with alternatives