2SJ372 vs 2SJ123 feature comparison

2SJ372 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet

2SJ123 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHINDENGEN ELECTRIC MANUFACTURING CO LTD TOSHIBA CORP
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection ISOLATED DRAIN
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 60 V 70 V
Drain Current-Max (ID) 15 A 10 A
Drain-source On Resistance-Max 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Moisture Sensitivity Level 2
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation Ambient-Max 40 W
Power Dissipation-Max (Abs) 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 480 ns
Turn-on Time-Max (ton) 110 ns
Base Number Matches 3 1
JEDEC-95 Code TO-220AB

Compare 2SJ372 with alternatives

Compare 2SJ123 with alternatives