2SJ123 vs 2SJ372 feature comparison

2SJ123 Toshiba America Electronic Components

Buy Now Datasheet

2SJ372 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN ISOLATED
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 70 V 60 V
Drain Current-Max (ID) 10 A 15 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code SFM
Pin Count 3
HTS Code 8541.29.00.95
Drain-source On Resistance-Max 0.1 Ω
Moisture Sensitivity Level 2
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 240
Power Dissipation Ambient-Max 40 W
Power Dissipation-Max (Abs) 40 W
Turn-off Time-Max (toff) 480 ns
Turn-on Time-Max (ton) 110 ns

Compare 2SJ123 with alternatives

Compare 2SJ372 with alternatives