2SH-C-04-TS-SMT vs 1280075121006-02 feature comparison

2SH-C-04-TS-SMT Adam Technologies Inc

Buy Now Datasheet

1280075121006-02 Ratioplast Electronics

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ADAM TECHNOLOGIES INC RATIOPLAST-ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Adam Tech
Board Mounting Option SOLDER HOLDING POSTS
Body Breadth 0.197 inch 0.087 inch
Body Depth 0.26 inch 0.346 inch
Body Length 0.469 inch 0.316 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON CU
Contact Finish Termination Tin (Sn)
Contact Gender MALE FEMALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 800VAC V
Filter Feature NO NO
Insulator Color WHITE BLACK
Insulator Material POLYAMIDE46 GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
JESD-609 Code e3
Mating Contact Pitch 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2 A 1 A
Reference Standard UL UL
Terminal Pitch 2 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 4 6
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Insulation Resistance 1000000000 Ω
Plating Thickness 30u inch

Compare 2SH-C-04-TS-SMT with alternatives

Compare 1280075121006-02 with alternatives