2SEPC820MX+C vs FP-2R5RE821M-R5R feature comparison

2SEPC820MX+C SANYO Electric Co Ltd

Buy Now Datasheet

FP-2R5RE821M-R5R Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 820 µF 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (DRY/SOLID)
ESR 7 mΩ 5 mΩ
Leakage Current 0.5 mA 0.513 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 6100 mA 663 mA
Surface Mount NO NO
Tan Delta 0.1 0.15
Terminal Shape WIRE WIRE
Base Number Matches 2 3
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.22.00
Additional Feature ESR IS MEASURED AT 100 KHZ
Diameter 8 mm
JESD-609 Code e3
Length 11.5 mm
Package Style Radial
Terminal Finish Tin (Sn)
Terminal Pitch 3.5 mm

Compare 2SEPC820MX+C with alternatives

Compare FP-2R5RE821M-R5R with alternatives