2SD826 vs 2SD826E feature comparison

2SD826 onsemi

Buy Now Datasheet

2SD826E onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 120
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 10 W 10 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 120 MHz 120 MHz
Base Number Matches 4 4