2SD826
vs
2SD600
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
SANYO SEMICONDUCTOR CO LTD
Package Description
,
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
120
20
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
10 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
120 MHz
130 MHz
Base Number Matches
4
4
Part Package Code
SIP
Pin Count
3
Collector-Emitter Voltage-Max
100 V
JEDEC-95 Code
TO-126
JESD-30 Code
R-PSFM-T3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare 2SD600 with alternatives