2SD612K vs 2SD826F feature comparison

2SD612K onsemi

Buy Now Datasheet

2SD826F onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 160
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 10 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 100 MHz 120 MHz
Base Number Matches 4 4
Rohs Code Yes
Part Package Code SIP
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Collector-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Finish Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare 2SD826F with alternatives