2SD592
vs
BFX86
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
SEMELAB LTD
|
Package Description |
,
|
CYLINDRICAL, O-MBCY-W3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1.5 A
|
1 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
60
|
50
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
135 °C
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.6 W
|
|
Surface Mount |
NO
|
NO
|
Transition Frequency-Nom (fT) |
200 MHz
|
50 MHz
|
Base Number Matches |
5
|
13
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Part Package Code |
|
BCY
|
Pin Count |
|
2
|
Collector-Emitter Voltage-Max |
|
35 V
|
JEDEC-95 Code |
|
TO-205AD
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare BFX86 with alternatives