2SD592 vs BC108B.MODG4 feature comparison

2SD592 onsemi

Buy Now Datasheet

BC108B.MODG4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ON SEMICONDUCTOR SEMELAB LTD
Package Description , CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1.5 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 200
Number of Elements 1 1
Operating Temperature-Max 135 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.6 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 200 MHz 150 MHz
Base Number Matches 5 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code BCY
Pin Count 3
Collector-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
JESD-609 Code e4
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Finish GOLD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare BC108B.MODG4 with alternatives