2SD476(K)C vs 2SD2579 feature comparison

2SD476(K)C Hitachi Ltd

Buy Now Datasheet

2SD2579 onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD ON SEMICONDUCTOR
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown compliant
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 2 4
Rohs Code Yes
ECCN Code EAR99
Collector Current-Max (IC) 8 A
Configuration SINGLE
DC Current Gain-Min (hFE) 20
Number of Elements 1
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 60 W
Terminal Finish Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni)

Compare 2SD476(K)C with alternatives