2SD2580
vs
MJE18002G
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SANYO SEMICONDUCTOR CO LTD
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TO-3PML
|
TO-220AB
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
ROHS COMPLIANT, CASE 221A-09, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
HIGH RELIABILITY
|
LEADFORM OPTIONS ARE AVAILABLE
|
Case Connection |
ISOLATED
|
COLLECTOR
|
Collector Current-Max (IC) |
10 A
|
2 A
|
Collector-Emitter Voltage-Max |
800 V
|
450 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE
|
DC Current Gain-Min (hFE) |
5
|
6
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
CASE 221A-09
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Transition Frequency-Nom (fT) |
|
13 MHz
|
|
|
|
Compare MJE18002G with alternatives