2SD2491C vs 2SC5251 feature comparison

2SD2491C Renesas Electronics Corporation

Buy Now Datasheet

2SC5251 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP HITACHI LTD
Part Package Code SIP TO-3PFM
Package Description TO-126FM, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 0.1 A 12 A
Collector-Emitter Voltage-Max 160 V 800 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 5
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 140 MHz
Base Number Matches 2 2
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 50 W

Compare 2SD2491C with alternatives

Compare 2SC5251 with alternatives