2SD2326 vs 2SD1255 feature comparison

2SD2326 Panasonic Electronic Components

Buy Now Datasheet

2SD1255 Panasonic Electronic Components

Buy Now Datasheet
Obsolete Obsolete
PANASONIC CORP PANASONIC CORP
IN-LINE, R-PSIP-T3 IN-LINE, R-PSIP-T3
unknown unknown
EAR99 EAR99
1 A 4 A
50 V 80 V
DARLINGTON SINGLE
6500 60
R-PSIP-T3 R-PSIP-T3
1 1
3 3
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
NPN NPN
Not Qualified Not Qualified
NO NO
THROUGH-HOLE THROUGH-HOLE
SINGLE SINGLE
SILICON SILICON
1.8 V
1 1
3
150 °C
1.3 W
SWITCHING
30 MHz

Compare 2SD2326 with alternatives

Compare 2SD1255 with alternatives