2SD2326 vs 2SB1133 feature comparison

2SD2326 Panasonic Electronic Components

Buy Now Datasheet

2SB1133 SANYO Electric Co Ltd

Buy Now Datasheet
Obsolete Obsolete
PANASONIC CORP SANYO ELECTRIC CO LTD
IN-LINE, R-PSIP-T3 TO-220ML, 3 PIN
unknown unknown
EAR99 EAR99
1 A 3 A
50 V 60 V
DARLINGTON SINGLE
6500 20
R-PSIP-T3 R-PSFM-T3
1 1
3 3
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
IN-LINE FLANGE MOUNT
NPN PNP
Not Qualified Not Qualified
NO NO
THROUGH-HOLE THROUGH-HOLE
SINGLE SINGLE
SILICON SILICON
1.8 V
1 2
No
TO-220AB
3
HIGH RELIABILITY
ISOLATED
TO-220AB
e0
140 °C
25 W
TIN LEAD
AMPLIFIER
40 MHz

Compare 2SD2326 with alternatives

Compare 2SB1133 with alternatives