2SD2296 vs 2SC3446M feature comparison

2SD2296 Renesas Electronics Corporation

Buy Now Datasheet

2SC3446M SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP SANYO ELECTRIC CO LTD
Part Package Code TO-3P TO-220AB
Package Description TO-3P, 3 PIN SC-46, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 3 A
Collector-Emitter Voltage-Max 800 V 500 V
Configuration SINGLE SINGLE
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 6
HTS Code 8541.29.00.95
Additional Feature HIGH RELIABILITY
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-220AB
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 40 W
Power Dissipation-Max (Abs) 40 W
Transition Frequency-Nom (fT) 18 MHz

Compare 2SD2296 with alternatives

Compare 2SC3446M with alternatives