2SD2216R vs DSC500100L feature comparison

2SD2216R Panasonic Electronic Components

Buy Now Datasheet

DSC500100L ROHM Semiconductor

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP ROHM CO LTD
Part Package Code SC-75
Package Description SMALL OUTLINE, R-PDSO-G3 HALOGEN FREE AND ROHS COMPLIANT, SMINI3-F2-B, SC-85, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 210 210
JESD-30 Code R-PDSO-G3 R-PDSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Time@Peak Reflow Temperature-Max (s) 10

Compare 2SD2216R with alternatives

Compare DSC500100L with alternatives