2SD2178 vs BULK382 feature comparison

2SD2178 Panasonic Electronic Components

Buy Now Datasheet

BULK382 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP STMICROELECTRONICS
Package Description ROHS COMPLIANT, MT-3-A1, 3 PIN SOT-82, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 5 A
Collector-Emitter Voltage-Max 50 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 80 8
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1.5 W 60 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER BISMUTH COPPER MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SFM
Manufacturer Package Code SOT82
JESD-609 Code e3

Compare 2SD2178 with alternatives

Compare BULK382 with alternatives