2SD2161-AZ
vs
2SB857
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NEC ELECTRONICS CORP
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code
SFM
Package Description
PLASTIC, ISOLATED TO-220, FULL PACK-3
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
5 A
4 A
Collector-Emitter Voltage-Max
100 V
50 V
Configuration
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
SINGLE
DC Current Gain-Min (hFE)
500
60
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
15 MHz
Base Number Matches
2
5
Date Of Intro
2018-11-28
JEDEC-95 Code
TO-220AB
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
40 W
VCEsat-Max
1 V
Compare 2SD2161-AZ with alternatives