2SD2146T105P vs 2SD2146T105/P feature comparison

2SD2146T105P ROHM Semiconductor

Buy Now Datasheet

2SD2146T105/P ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description IN-LINE, R-PSIP-T3 IN-LINE, R-PSIP-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 82 82
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 90 MHz 90 MHz
Base Number Matches 1 1
Operating Temperature-Max 150 °C
VCEsat-Max 1 V

Compare 2SD2146T105P with alternatives

Compare 2SD2146T105/P with alternatives