2SD2136
vs
2SD2146T105/N
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SECOS CORP
|
ROHM CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Base Number Matches |
2
|
1
|
Collector Current-Max (IC) |
|
3 A
|
Collector-Emitter Voltage-Max |
|
50 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
56
|
JESD-30 Code |
|
R-PSIP-T3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
90 MHz
|
VCEsat-Max |
|
1 V
|
|
|
|
Compare 2SD2136 with alternatives
Compare 2SD2146T105/N with alternatives