2SD2134 vs 2SD2137 feature comparison

2SD2134 Panasonic Electronic Components

Buy Now Datasheet

2SD2137 Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PANASONIC CORP JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Package Description IN-LINE, R-PSIP-T3 ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 150 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JESD-30 Code R-PSIP-T3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 1.5 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN SILVER BISMUTH COPPER
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
Base Number Matches 1 2

Compare 2SD2134 with alternatives