2SD2114KT147/VW vs 2SA1519 feature comparison

2SD2114KT147/VW ROHM Semiconductor

Buy Now Datasheet

2SA1519 SANYO Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD SANYO ELECTRIC CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 20 V 50 V
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 820 50
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 350 MHz 200 MHz
VCEsat-Max 0.4 V
Base Number Matches 1 3
Part Package Code SOT-23
Pin Count 3
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 1
JEDEC-95 Code TO-236
Power Dissipation-Max (Abs) 0.2 W

Compare 2SD2114KT147/VW with alternatives

Compare 2SA1519 with alternatives