2SD2114KT147/U vs DMC56406 feature comparison

2SD2114KT147/U ROHM Semiconductor

Buy Now Datasheet

DMC56406 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD PANASONIC CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-F6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.1 A
Collector-Emitter Voltage-Max 20 V
Configuration SINGLE
DC Current Gain-Min (hFE) 560 160
JESD-30 Code R-PDSO-G3 R-PDSO-F6
JESD-609 Code e1
Number of Elements 1 2
Number of Terminals 3 6
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 350 MHz
VCEsat-Max 0.4 V
Base Number Matches 1 1
Pin Count 6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 0.15 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2SD2114KT147/U with alternatives

Compare DMC56406 with alternatives