2SD2114KT147/U vs 2SA933R feature comparison

2SD2114KT147/U ROHM Semiconductor

Buy Now Datasheet

2SA933R ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.1 A
Collector-Emitter Voltage-Max 20 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 560 120
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN SILVER COPPER
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 350 MHz 140 MHz
VCEsat-Max 0.4 V
Base Number Matches 1 1
JEDEC-95 Code TO-92

Compare 2SD2114KT147/U with alternatives

Compare 2SA933R with alternatives