2SD2014
vs
2SD2014
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SANKEN ELECTRIC CO LTD
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code |
TO-220F
|
TO-220F
|
Package Description |
FM20, TO-220F, 3 PIN
|
TO-220F, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
BUILT IN BIAS RESISTOR RATIO IS 0.067
|
BUILT-IN BIAS RESISTOR RATIO IS 0.067
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
4 A
|
4 A
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
DC Current Gain-Min (hFE) |
2000
|
2000
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
25 W
|
25 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
75 MHz
|
75 MHz
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.29.00.75
|
JESD-609 Code |
|
e0
|
Power Dissipation Ambient-Max |
|
25 W
|
Terminal Finish |
|
TIN LEAD
|
VCEsat-Max |
|
1.5 V
|
|
|
|