2SD1963R
vs
BC68PASX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROHM CO LTD
NEXPERIA
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
3 A
2 A
Collector-Emitter Voltage-Max
20 V
20 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
180
50
JESD-30 Code
R-PSSO-F3
S-PDSO-N3
JESD-609 Code
e2
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
2 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Copper (Sn/Cu)
TIN
Terminal Form
FLAT
NO LEAD
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
10
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Part Package Code
DFN
Package Description
DFN2020D-3, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT1061D
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Moisture Sensitivity Level
1
Reference Standard
AEC-Q101; IEC-60134
Transition Frequency-Nom (fT)
170 MHz
Compare 2SD1963R with alternatives
Compare BC68PASX with alternatives