2SD1894Q
vs
2SD1888K
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
INCHANGE SEMICONDUCTOR CO LTD
|
ROHM CO LTD
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
7 A
|
6 A
|
Collector-Emitter Voltage-Max |
140 V
|
120 V
|
Configuration |
DARLINGTON WITH BUILT-IN RESISTOR
|
DARLINGTON WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
5000
|
2000
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
3 W
|
|
Power Dissipation-Max (Abs) |
70 W
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
20 MHz
|
|
VCEsat-Max |
2.5 V
|
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
SFM
|
Pin Count |
|
3
|
JEDEC-95 Code |
|
TO-220AB
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 2SD1888K with alternatives