2SD1855AD
vs
2SC4108-M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
SANYO SEMICONDUCTOR CO LTD
Part Package Code
TO-220FP
TO-3PB
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
Collector Current-Max (IC)
4 A
12 A
Collector-Emitter Voltage-Max
80 V
400 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
20
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
30 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
8 MHz
20 MHz
Base Number Matches
4
7
Additional Feature
HIGH RELIABILITY
Compare 2SD1855AD with alternatives
Compare 2SC4108-M with alternatives