2SD1842Q-RA vs 2SC3446-RA feature comparison

2SD1842Q-RA SANYO Semiconductor Co Ltd

Buy Now Datasheet

2SC3446-RA SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD SANYO ELECTRIC CO LTD
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 40 A 3 A
Collector-Emitter Voltage-Max 100 V 500 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 8
JEDEC-95 Code TO-218 TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Part Package Code SFM
Pin Count 3
HTS Code 8541.29.00.95
Additional Feature HIGH RELIABILITY
Power Dissipation Ambient-Max 40 W
Transition Frequency-Nom (fT) 18 MHz

Compare 2SC3446-RA with alternatives