2SD1842-CA
vs
BDW73C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
TT ELECTRONICS PLC
Package Description
FLANGE MOUNT, R-PSFM-T3
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Collector Current-Max (IC)
40 A
8 A
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
DARLINGTON
DC Current Gain-Min (hFE)
50
750
JEDEC-95 Code
TO-218
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
150 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
VCEsat-Max
0.8 V
Base Number Matches
2
7
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
2 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 2SD1842-CA with alternatives