2SD1833/D
vs
KSC5337
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-220FP
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
Case Connection
ISOLATED
Collector Current-Max (IC)
7 A
8 A
Collector-Emitter Voltage-Max
80 V
400 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
8
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
30 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
5 MHz
VCEsat-Max
1 V
Base Number Matches
1
3
Rohs Code
No
ECCN Code
EAR99
JESD-609 Code
e0
Power Dissipation-Max (Abs)
100 W
Terminal Finish
TIN LEAD
Compare 2SD1833/D with alternatives