2SD1830-RB
vs
BD545C
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SANYO ELECTRIC CO LTD
|
TEXAS INSTRUMENTS INC
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Additional Feature |
BUILT IN BIAS RESISTOR RATIO IS 0.03
|
|
Case Connection |
ISOLATED
|
|
Collector Current-Max (IC) |
8 A
|
15 A
|
Collector-Emitter Voltage-Max |
100 V
|
|
Configuration |
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE
|
DC Current Gain-Min (hFE) |
1500
|
25
|
JESD-30 Code |
R-PSFM-T3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
30 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
20 MHz
|
3 MHz
|
VCEsat-Max |
1.5 V
|
|
Base Number Matches |
2
|
5
|
Operating Temperature-Max |
|
140 °C
|
Power Dissipation-Max (Abs) |
|
85 W
|
|
|
|
Compare 2SD1830-RB with alternatives